Diode Rectifier Bridge Single 1KV 8A 4-Pin (4+Tab) GBJ
Checking distributor stock and pricing after the page loads.
| Capacitance | 55pF |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Output Current | 8A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |