Vishay GBL01/1 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 95pF |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBL01/1 to view detailed technical specifications.
No datasheet is available for this part.