
Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBL Bulk
Checking distributor stock and pricing after the page loads.
Vishay GBL01-E3/1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |