Checking distributor stock and pricing after the page loads.
| Forward Current | 2A |
| Height | 5.08mm |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |