Diode Rectifier Bridge Single 200V 12A 4-Pin Case GBPC Bulk
Checking distributor stock and pricing after the page loads.
Vishay GBPC1202-E4/1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Compliant |