
The GBPC1208W-E4/51 is a single-element rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The device is packaged in bulk quantities and is RoHS compliant. It is designed for through-hole mounting with a screw, and has a height and width of 7.62mm and 28.8mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GBPC1208W-E4/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12A |
| Forward Current | 12A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1208W-E4/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.