GBPC1210-E4
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 12A |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |