
The GBPC1510 is a power diode from Vishay with a maximum forward surge current of 300A and a maximum repetitive reverse voltage of 1kV. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is mounted via screw and has dimensions of 7.62mm in height, 28.8mm in length, and 28.8mm in width.
Checking distributor stock and pricing after the page loads.
Vishay GBPC1510 technical specifications.
| Forward Current | 15A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| RoHS Compliant | No |
| Width | 28.8mm |
| RoHS | Not Compliant |
