Sign in to ask questions about the Vishay GBPC2502/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC2502/1 technical specifications.
| Package/Case | 200 |
| Current Rating | 25A |
| Height | 7.62mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 28.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC2502/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
