Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC-W Bulk
Vishay GBPC2510W-E4/1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
No datasheet is available for this part.