
The GBPC2512A is a single-element rectifier diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum repetitive reverse voltage of 1.2kV and a peak non-repetitive surge current of 420A. The diode is lead-free and RoHS compliant. It is designed for screw mount applications and can handle an average rectified current of 25A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 420A |
| RoHS Compliant | Yes |
| RoHS | Compliant |