
Bridge rectifier 1000 V 35 A QUAD-28.6, GBPC3510, General Semiconductors
Vishay GBPC3510 technical specifications.
| Current Rating | 35A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Output Current | 35A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
