
The GBPC601/1 is a rectifier diode with a maximum operating temperature of 150°C and a maximum surge current of 175A. It is available in bulk packaging with 100 units per package. The diode has a maximum reverse leakage current of 5uA. It is not RoHS compliant. The physical dimensions of the diode are 5.08mm in height and 16mm in length and width.
Checking distributor stock and pricing after the page loads.
Vishay GBPC601/1 technical specifications.
| Height | 5.08mm |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.