The GBPC602/1 is a rectifier diode with a current rating of 6A and a DC rated voltage of 200V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is available in bulk packaging with a quantity of 100 per package. It is not RoHS compliant.
Sign in to ask questions about the Vishay GBPC602/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GBPC602/1 technical specifications.
| Current Rating | 6A |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC602/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
