Diode Rectifier Bridge Single 100V 4A 4-Pin Case GBU Tube
Checking distributor stock and pricing after the page loads.
| Capacitance | 80pF |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |