
Diode Rectifier Bridge Single 50V 6A 4-Pin Case GBU Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
