
Lite-On GBU804, Bridge Rectifier, 8A 400V, 4-Pin GBU
Checking distributor stock and pricing after the page loads.
| Capacitance | 130pF |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 18.8mm |
| Lead Free | Exempt |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 440A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 3.56mm |
| RoHS | Compliant |