Vishay GBU8A technical specifications.
| Current Rating | 8A |
| Element Configuration | Single |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU8A to view detailed technical specifications.
No datasheet is available for this part.