Diode Rectifier Bridge Single 100V 8A 4-Pin Case GBU Rail
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |