
Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Bulk
Vishay GBU8J22 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU8J22 to view detailed technical specifications.
No datasheet is available for this part.
