Bridge Rectifiers 8.0 Amp 600 Volt
Vishay GBU8JE3/72 technical specifications.
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU8JE3/72 to view detailed technical specifications.
No datasheet is available for this part.