The GBU8K-E3/72 is a single-element rectifier diode from Vishay, rated for 800V and 8A. It is designed for through-hole mounting and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
| Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| Voltage | 800V |
| RoHS | Compliant |