
Zener Diodes 5.1 Volt 0.2 Watt 2%
Vishay GDZ5V1B-V-GS18 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 5.09V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ5V1B-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.
