
Diode Switching 1.6KV 0.5A 2-Pin Case R-1 Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GHR16-E3/53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay GHR16-E3/53 technical specifications.
| Package/Case | R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay GHR16-E3/53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
