Silicon Rectifier 600 Prv If=6A Axial Lead
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reverse Recovery Time | 2500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |