The GI756/51 is a rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse current of 5uA and a maximum surge current of 400A. The diode is packaged in a P-case and is available in quantities of 750 in bulk packaging. It is not RoHS compliant.
Vishay GI756/51 technical specifications.
| Package/Case | P |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI756/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
