
Diode Switching 600V 3A 2-Pin DO-201AD T/R
Vishay GI856/4 technical specifications.
| Capacitance | 28pF |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI856/4 to view detailed technical specifications.
No datasheet is available for this part.