
Diode Switching 600V 3A 2-Pin DO-201AD Bulk
Vishay GI856-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI856-E3/51 to view detailed technical specifications.
No datasheet is available for this part.