Vishay GIB2404-E3/45 technical specifications.
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.