Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 10A |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
