The GL34A-E3/82 is a surface mount rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum surge current of 10A. The device is packaged in a DO-213AA package and is available in quantities of 2500. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-213AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 10A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |