ESD Suppressors 5.0 Volt 200 Watt 5 Diode
Checking distributor stock and pricing after the page loads.
Vishay GMF05C-HS3-GS18 technical specifications.
| Package/Case | 200 |
| Clamping Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.