The GMF05MC-HS3-GS18 is a unidirectional and bidirectional diode with a minimum breakdown voltage of 6V. It operates over a temperature range of -55°C to 125°C and features a maximum reverse leakage current of 200nA. The diode is designed for surface mount applications and is available in tape and reel packaging. It can withstand a peak pulse current of 7A and a peak pulse power of 100W.
Checking distributor stock and pricing after the page loads.
Vishay GMF05MC-HS3-GS18 technical specifications.
| Direction | Unidirectional, Bidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7A |
| Peak Pulse Power | 100W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.