The GP02-20-E3/1 is a high-temperature reverse diode from Vishay, packaged in a DO-204AL case. It operates between -65°C and 175°C, with a maximum reverse current of 5uA and a maximum surge current of 15A. The diode is RoHS compliant and available in bulk packaging quantities of 5000.
Checking distributor stock and pricing after the page loads.
Vishay GP02-20-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 15A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.