Rectifiers 2000 Volt 0.25 Amp 15 Amp IFSM
Vishay GP02-20-E3/23 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 15A |
| Package Quantity | 3000 |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-20-E3/23 to view detailed technical specifications.
No datasheet is available for this part.