
Diode Switching 2.5KV 0.25A 2-Pin DO-204AL Bulk
Checking distributor stock and pricing after the page loads.
Vishay GP02-25-E3/1 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 15A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Voltage | 2.5kV |
| RoHS | Compliant |
No datasheet is available for this part.