
The GP02-30-E3/4 diode is a DO-204AL packaged device with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum surge current of 15A. The diode is RoHS compliant and available in tape and reel packaging with a quantity of 5500 units per package.
Vishay GP02-30-E3/4 technical specifications.
| Package/Case | DO-204AL |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 15A |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 3kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.