
VISHAY GP02-40-E3/54 Standard Power Diode, Single, 4 kV, 250 mA, 3 V, 15 A, 175 C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay GP02-40-E354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 250mA |
| Package/Case | DO-204AL |
| Diode Capacitance-Max | 3pF |
| Forward Current | 250mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Natural Thermal Resistance | 130°C/W |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 15A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Recovery Time-Max | 2us |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP02-40-E354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
