Rectifiers 100V 1.0A Glass Passivated TrimLeads
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Chassis Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |