Vishay GP10YE354 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Forward Current | 1A |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP10YE354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
