Vishay GP20B4 technical specifications.
| Package/Case | 100 |
| Current Rating | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GP20B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.