Rectifiers 3.0 Amp 1000 Volt 125 Amp IFSM
Checking distributor stock and pricing after the page loads.
Vishay GP30M/23 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Reverse Voltage | 1kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.