
Diode Switching 1KV 3A 2-Pin DO-201AD T/R
Checking distributor stock and pricing after the page loads.
Vishay GP30M-E3/4 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
