
The GP30M-E3/51 is a rectifier diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse current of 5uA and a maximum surge current of 125A. The diode is packaged in a DO-201AD package and is available in quantities of 1500 per bulk packaging. The GP30M-E3/51 is RoHS compliant.
Vishay GP30M-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
