Vishay GSIB480-E3/45 technical specifications.
| Height | 15.3mm |
| Length | 25.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 130A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GSIB480-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.