
The GSOT24-GS18 is a unidirectional diode from Vishay with a clamping voltage of 47V and a maximum surge current of 5A. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The diode has a capacitance of 80pF and a peak pulse power rating of 235W. It is available in a package quantity of 10,000 units, packaged in tape and reel.
Vishay GSOT24-GS18 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 47V |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 235W |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.