
The GSOT36C-GS18 is a bidirectional diode from Vishay with a capacitance of 65pF and a clamping voltage of 1.2V. It operates within a temperature range of -40°C to 125°C and is suitable for use with an operating supply voltage of 36V. The diode is packaged in a SOT-23 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Vishay GSOT36C-GS18 technical specifications.
| Capacitance | 65pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 1.2V |
| Depth | 1.43mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 36V |
| RoHS | Compliant |
