
General purpose optocoupler featuring 5.3kV isolation voltage and a 6-pin DIP package for through-hole mounting. This single-channel device offers a 30V collector-emitter breakdown voltage and a maximum collector current of 100mA. With a 60mA forward current and a 50% current transfer ratio, it operates across a -55°C to 100°C temperature range and is VDE, CSA, BSI, and FIMKO approved.
Sign in to ask questions about the Vishay H11A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay H11A1 technical specifications.
| Approvals | VDE, CSA, BSI, FIMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
