
The Vishay H11A2 is a general-purpose optocoupler with a collector-emitter voltage of 400mV and an output current of 150mA. It operates over a temperature range of -55°C to 100°C and is available in a DIP package with a through-hole mount. The H11A2 is suitable for use in a variety of applications, including those requiring DC input and a maximum output voltage of 30V.
Sign in to ask questions about the Vishay H11A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay H11A2 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay H11A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.