The H11A2S-TA is a general purpose optocoupler from Vishay, packaged in a surface mount SMD/SMT package. It has a maximum collector-emitter voltage of 400mV and can handle an output current of 150mA per channel. The device is designed for use with DC input and is lead free. It is available in tape and reel packaging and is not RoHS compliant.
Vishay H11A2S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.